
1-827880-2 | |
|---|---|
DigiKey Part Number | 5831-1-827880-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-827880-2 |
Description | 13P MOD2 STIFTWANNE |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 26 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Latch Lock |
Series | Contact Length - Mating 0.232" (5.90mm) |
Packaging Bulk | Contact Length - Post 0.134" (3.40mm) |
Part Status Obsolete | Insulation Height 0.591" (15.00mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Polyamide (PA), Nylon |
Row Spacing - Mating | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 230V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 10,17733 € | 152,66 € |
| 45 | 9,98044 € | 449,12 € |
| 75 | 9,79213 € | 734,41 € |
| Unit Price without VAT: | 10,17733 € |
|---|---|
| Unit Price with VAT: | 12,11102 € |

