
1-827730-0 | |
|---|---|
DigiKey Part Number | 5831-1-827730-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-827730-0 |
Description | Headers&Wire Housings 10P MOD 2 |
Customer Reference | |
Detailed Description | 10 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 0.953" (24.206mm) | |
Length - Post (Mating) | 0.281" (7.150mm) | |
Length - Stack Height | 0.541" (13.741mm) | |
Length - Tail | 0.130" (3.300mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | Flash | |
Color | Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 3,57156 € | 160,72 € |
| Unit Price without VAT: | 3,57156 € |
|---|---|
| Unit Price with VAT: | 4,25016 € |

