
1-826646-0 | |
|---|---|
DigiKey Part Number | 5831-1-826646-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-826646-0 |
Description | 10P AMPMODU II STIFT LEI |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.228" (5.80mm) |
Mfr | Contact Length - Post 0.126" (3.20mm) |
Series | Overall Contact Length 0.465" (11.81mm) |
Packaging Bulk | Insulation Height 0.110" (2.79mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Zinc |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions Loaded All | Operating Temperature -65°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Green |
Mounting Type | Current Rating (Amps) 5A |
Termination Solder | Contact Finish Thickness - Post 12.0µin (0.30µm) |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 2,26171 € | 158,32 € |
| 210 | 2,07319 € | 435,37 € |
| 350 | 2,03894 € | 713,63 € |
| 700 | 2,00467 € | 1.403,27 € |
| Unit Price without VAT: | 2,26171 € |
|---|---|
| Unit Price with VAT: | 2,69143 € |

