
1-826632-4 | |
|---|---|
DigiKey Part Number | 5831-1-826632-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-826632-4 |
Description | Board Conn 28 Contact(s) 2 Row(s |
Customer Reference | |
Detailed Description | Connector Header Through Hole 28 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.264" (6.70mm) |
Series | Contact Length - Post 0.126" (3.20mm) |
Packaging Bulk | Overall Contact Length 0.500" (12.70mm) |
Part Status Active | Insulation Height 0.110" (2.79mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 3.90µin (0.099µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Brass |
Row Spacing - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -65°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Green |
Mounting Type | Current Rating (Amps) 5A |
Termination Solder | Contact Finish Thickness - Post 118.1µin (3.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | 2,19277 € | 142,53 € |
| 260 | 2,15023 € | 559,06 € |
| 390 | 2,12474 € | 828,65 € |
| 650 | 2,08226 € | 1.353,47 € |
| Unit Price without VAT: | 2,19277 € |
|---|---|
| Unit Price with VAT: | 2,60940 € |

