
1-487378-6 | |
|---|---|
DigiKey Part Number | 5831-1-487378-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-487378-6 |
Description | FFC&FPC Connectors 17P FFC RCPT |
Customer Reference | |
Detailed Description | Housing FFC Housing for Female Contacts Connector 17Pos 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | FFC, FCB Thickness 0.05-0.13mm |
Manufacturer TE Connectivity | Voltage Rating 300 V |
Packaging Retail Package | Housing Material Thermoplastic |
Part Status Active | Operating Temperature -65°C ~ 105°C |
Flat Flex Type FFC | Material Flammability Rating UL94 V-0 |
Connector Type Housing for Female Contacts | Current Rating (Amps) 2 A |
Number of Positions 17 | Housing Color Black |
Number of Rows 1 | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,07940 € | 161,91 € |
| 450 | 1,04538 € | 470,42 € |
| 750 | 1,03688 € | 777,66 € |
| 1.350 | 1,01988 € | 1.376,84 € |
| Unit Price without VAT: | 1,07940 € |
|---|---|
| Unit Price with VAT: | 1,28449 € |

