
1-293476-2 | |
|---|---|
DigiKey Part Number | 5831-1-293476-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-293476-2 |
Description | NECTOR M PIN CTC BRASS TIN PLTD |
Customer Reference | |
Detailed Description | 2.5mm² SSL Contact, Pin Crimp Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cable/Wire to Cable/Wire or Board | |
Connector Type | Contact, Pin | |
Number of Positions | 1 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Pitch | - | |
Wire Gauge | 2.5mm² | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Fastening Type | - | |
Housing Color | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Voltage Rating | 400 V | |
Current Rating (Amps) | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,52497 € | 157,49 € |
| 1.200 | 0,49054 € | 588,65 € |
| 5.100 | 0,47333 € | 2.413,98 € |
| Unit Price without VAT: | 0,52497 € |
|---|---|
| Unit Price with VAT: | 0,62471 € |

