
1-2840573-2 | |
|---|---|
DigiKey Part Number | 5831-1-2840573-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-2840573-2 |
Description | Wire Terminal, 60A, 16mm2 |
Customer Reference | |
Detailed Description | Socket Contact Silver 6-8 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 6-8 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 4,45800 € | 156,03 € |
| 105 | 4,38048 € | 459,95 € |
| 210 | 4,28581 € | 900,02 € |
| 350 | 4,20834 € | 1.472,92 € |
| 630 | 4,13087 € | 2.602,45 € |
| Unit Price without VAT: | 4,45800 € |
|---|---|
| Unit Price with VAT: | 5,30502 € |

