
1-2823449-5 | |
|---|---|
DigiKey Part Number | 5831-1-2823449-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-2823449-5 |
Description | M12 A-M-8, CAT 5 RADOX 6.6MM, H& |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 8 | Shielding |
Shell Size - Insert M12-8 | Current Rating (Amps) 2A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 30VDC |
Termination Crimp | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Backshell Material, Plating Copper Alloy, Nickel |
Orientation A | Contact Material Copper Alloy |
Primary Material Metal | Insert Material Thermoplastic |
Shell Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 129,22500 € | 258,45 € |
| 4 | 126,90750 € | 507,63 € |
| 6 | 124,57000 € | 747,42 € |
| 12 | 122,24083 € | 1.466,89 € |
| 100 | 119,92940 € | 11.992,94 € |
| Unit Price without VAT: | 129,22500 € |
|---|---|
| Unit Price with VAT: | 153,77775 € |

