
1-2823056-2 | |
|---|---|
DigiKey Part Number | 5831-1-2823056-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-2823056-2 |
Description | 12P,FOB,SMD W/ LATCH,MM VALUE LI |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Tin |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 118.1µin (3.00µm) |
Series | Insulation Color Black |
Packaging Bulk | Operating Temperature -30°C ~ 85°C |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Contact Finish - Post Tin |
Contact Type Forked | Features Pick and Place |
Style Board to Board | Current Rating (Amps) 1.3A |
Number of Positions | Voltage Rating 100VAC |
Number of Positions Loaded All | Applications General Purpose |
Pitch - Mating | Insulation Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Number of Rows 2 | Contact Shape Rectangular |
Mounting Type Surface Mount | Contact Material Brass |
Termination | Contact Finish Thickness - Post 12.0µin (0.30µm) |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,70540 € | 141,08 € |
| 600 | 0,67992 € | 407,95 € |
| Unit Price without VAT: | 0,70540 € |
|---|---|
| Unit Price with VAT: | 0,83943 € |

