
1-2178713-2 | |
|---|---|
DigiKey Part Number | 5831-1-2178713-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-2178713-2 |
Description | 12P, PBC, MICRO-MATCH VALUE LINE |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector Black IDC 28 AWG Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Number of Positions | 12 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | 28 AWG | |
Features | Board Guide | |
Contact Finish | Tin | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Color | Black | |
Number of Positions Loaded | All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,41309 € | 1.032,73 € |
| Unit Price without VAT: | 0,41309 € |
|---|---|
| Unit Price with VAT: | 0,49158 € |

