
1-2178712-8 | |
|---|---|
DigiKey Part Number | 5831-1-2178712-8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-2178712-8 |
Description | 18P MOW MICRO-MATCH VALUE LINE |
Customer Reference | |
Detailed Description | 18 Position Rectangular Header Connector IDC Tin |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Row Spacing 0.059" (1.50mm) |
Series | Mounting Type Free Hanging (In-Line), Right Angle |
Packaging Tape & Reel (TR) | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Header | Contact Finish Tin |
Contact Type Male Pin | Contact Finish Thickness 118.1µin (3.00µm) |
Number of Positions 18 | Color Black |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,48444 € | 1.211,10 € |
| Unit Price without VAT: | 0,48444 € |
|---|---|
| Unit Price with VAT: | 0,57648 € |

