
1-2178711-4 | |
|---|---|
DigiKey Part Number | 5831-1-2178711-4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-2178711-4 |
Description | 14P FOB SMD MICRO-MATCH VALUE |
Customer Reference | |
Detailed Description | 14 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Tin |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 118.1µin (3.00µm) |
Packaging Tape & Reel (TR) | Insulation Color Black |
Part Status Active | Insulation Height 0.209" (5.30mm) |
Connector Type | Operating Temperature -30°C ~ 85°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 1.3A |
Number of Positions Loaded All | Voltage Rating 100VDC |
Pitch - Mating | Applications General Purpose |
Number of Rows 2 | Insulation Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Brass |
Mounting Type Surface Mount | Contact Finish Thickness - Post 12.0µin (0.30µm) |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,98589 € | 887,30 € |
| Unit Price without VAT: | 0,98589 € |
|---|---|
| Unit Price with VAT: | 1,17321 € |

