
1-2178710-0 | |
|---|---|
DigiKey Part Number | 5831-1-2178710-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-2178710-0 |
Description | 10P, FOB , THT, MICRO-MATCH VALU |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.050" (1.27mm) Through Hole Tin |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 118.1µin (3.00µm) |
Packaging Bulk | Insulation Color Black |
Part Status Obsolete | Insulation Height 0.157" (4.00mm) |
Connector Type | Contact Length - Post 0.122" (3.10mm) |
Contact Type Forked | Operating Temperature -30°C ~ 85°C |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 0.85A |
Number of Positions Loaded All | Voltage Rating 100VDC |
Pitch - Mating | Applications General Purpose |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT) |
Row Spacing - Mating 0.100" (2.54mm) | Contact Shape Rectangular |
Mounting Type Through Hole | Contact Material Brass |
Termination | Contact Finish Thickness - Post 12.0µin (0.30µm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-215079-0 | TE Connectivity AMP Connectors | 7.804 | 17-1-215079-0CT-ND | 0,75000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,33996 € | 849,90 € |
| Unit Price without VAT: | 0,33996 € |
|---|---|
| Unit Price with VAT: | 0,40455 € |

