New at DigiKey
Image for 1-2176508-6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2176508-6

DigiKey Part Number
5831-1-2176508-6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1-2176508-6
Description
CJP 300W 10R 5% Lead
Customer Reference
Detailed Description
10 Ohms ±5% 300W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-25°C ~ 250°C
Series
Coating, Housing Type
Aluminum
Packaging
Tape & Reel (TR)
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
8.465" L x 2.362" W (215.00mm x 60.00mm)
Resistance
10 Ohms
Height - Seated (Max)
1.220" (31.00mm)
Tolerance
±5%
Lead Style
Wire Leads
Power (Watts)
300W
Package / Case
Rectangular, Wire Leads
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
443,03000 €172,12 €
Unit Price without VAT:43,03000 €
Unit Price with VAT:51,20570 €