220 Ohms ±1% 1.25W Chip Resistor 2010 (5025 Metric) Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2176330-7

DigiKey Part Number
5831-1-2176330-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1-2176330-7
Description
CRGP 2010 220R 1%
Customer Reference
Detailed Description
220 Ohms ±1% 1.25W Chip Resistor 2010 (5025 Metric) Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.000
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07734 €309,36 €
8.0000,07479 €598,32 €
Unit Price without VAT:0,07734 €
Unit Price with VAT:0,09203 €