
1-2176249-0 | |
|---|---|
DigiKey Part Number | 5831-1-2176249-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-2176249-0 |
Description | Wirewound Res.-Chassis Mount TJT |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 300W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 33 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 300W | |
Composition | Wirewound | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | -25°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Screw Holes | |
Size / Dimension | 8.278" L x 3.150" W (210.00mm x 80.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Lead Style | Wire Leads | |
Package / Case | Rectangular Case | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 59,74333 € | 179,23 € |
| Unit Price without VAT: | 59,74333 € |
|---|---|
| Unit Price with VAT: | 71,09456 € |

