
1-216791-6 | |
|---|---|
DigiKey Part Number | 5831-1-216791-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-216791-6 |
Description | AMP LATCH D/P ASSY |
Customer Reference | |
Detailed Description | 16 Position Ribbon Cable, DIP Header Connector Gray IDC Through Hole, Press-Fit |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer TE Connectivity | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Through Hole, Press-Fit |
Packaging Bulk | Cable Termination IDC |
Part Status Active | Features Feed Through |
Connector Type Ribbon Cable, DIP Header | Contact Finish Tin |
Number of Positions 16 | Contact Finish Thickness 118.1µin (3.00µm) |
Cable Pitch 0.050" (1.27mm) | Color Gray |
Board-Side Pitch 0.100" (2.54mm) | Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 0,95189 € | 171,34 € |
| 540 | 0,94339 € | 509,43 € |
| 900 | 0,92639 € | 833,75 € |
| 1.620 | 0,89240 € | 1.445,69 € |
| 1.800 | 0,88389 € | 1.591,00 € |
| Unit Price without VAT: | 0,95189 € |
|---|---|
| Unit Price with VAT: | 1,13275 € |

