
1-2141166-1 | |
|---|---|
DigiKey Part Number | 5831-1-2141166-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2141166-1 |
Description | 3POS8MM HVREC HSG90DEGASSYSEALED |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Orange 0.906" (23.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.906" (23.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Orange | |
Features | IP6K9K | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 140°C |

