
1-1768047-3 | |
|---|---|
DigiKey Part Number | 5831-1-1768047-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-1768047-3 |
Description | STD21W-EARTH |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On White Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.433" ~ 0.610" (11.00mm ~ 15.50mm) |
Manufacturer TE Connectivity | Legend EARTH |
Series | Color White |
Packaging Bulk | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,28896 € | 144,48 € |
| Unit Price without VAT: | 0,28896 € |
|---|---|
| Unit Price with VAT: | 0,34386 € |

