
1-1768040-5 | |
|---|---|
DigiKey Part Number | 5831-1-1768040-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-1768040-5 |
Description | STB17-6-6 |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Blue Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.335" ~ 0.452" (8.50mm ~ 11.50mm) |
Manufacturer TE Connectivity | Legend 6 |
Series | Color Blue |
Packaging Bulk | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 0,22437 € | 145,84 € |
| 1.950 | 0,22097 € | 430,89 € |
| 2.600 | 0,20738 € | 539,19 € |
| 5.200 | 0,18103 € | 941,36 € |
| Unit Price without VAT: | 0,22437 € |
|---|---|
| Unit Price with VAT: | 0,26700 € |

