
1-1768039-6 | |
|---|---|
DigiKey Part Number | 5831-1-1768039-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-1768039-6 |
Description | TE Connectivity STB09-5-5 |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Green Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.128" ~ 0.177" (3.25mm ~ 4.50mm) |
Manufacturer TE Connectivity | Legend 5 |
Series | Color Green |
Packaging Tray | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,04335 € | 143,06 € |
| 9.900 | 0,04165 € | 412,33 € |
| 13.200 | 0,03995 € | 527,34 € |
| 16.500 | 0,03400 € | 561,00 € |
| Unit Price without VAT: | 0,04335 € |
|---|---|
| Unit Price with VAT: | 0,05159 € |

