
1-175218-2 | |
|---|---|
DigiKey Part Number | 5831-1-175218-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-175218-2 |
Description | DYNAMIC D-3 REC CONT. L AU 0.38 |
Customer Reference | |
Detailed Description | Socket Contact Gold or PdNi +Gold 16-20 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Gold or PdNi +Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) |


