2 Rectangular Connectors - Housings Plug Black 0.236" (6.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1703839-1

DigiKey Part Number
5831-1-1703839-1-ND
Manufacturer
Manufacturer Product Number
1-1703839-1
Description
Automotive Conn 2POS TAB 2.8X0.8
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Black 0.236" (6.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Panel Mount
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Slide-On
Part Status
Active
Color
Black
Connector Type
Features
IP67
Contact Type
Tab
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Positions
Operating Temperature
-40°C ~ 140°C
Pitch
0.236" (6.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 405
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1501,36833 €205,25 €
3001,22387 €367,16 €
Unit Price without VAT:1,36833 €
Unit Price with VAT:1,62831 €