
1-1703639-1 | |
|---|---|
DigiKey Part Number | 5831-1-1703639-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1703639-1 |
Description | AUTOMOTIVE CONNECTORS 12POS,AMP |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.157" (4.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Slide-On | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 140°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 1,92667 € | 144,50 € |
| Unit Price without VAT: | 1,92667 € |
|---|---|
| Unit Price with VAT: | 2,29274 € |










