
1-163084-0 | |
|---|---|
DigiKey Part Number | 5831-1-163084-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-163084-0 |
Description | Standard Circular Contacts SOCKE |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 16-18 AWG Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 1,64967 € | 148,47 € |
| 450 | 1,44238 € | 649,07 € |
| 630 | 1,37329 € | 865,17 € |
| 1.080 | 1,31282 € | 1.417,85 € |
| 6.480 | 1,26964 € | 8.227,27 € |
| Unit Price without VAT: | 1,64967 € |
|---|---|
| Unit Price with VAT: | 1,96311 € |


