New at DigiKey
Image for 1-1625827-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1625827-1

DigiKey Part Number
5831-1-1625827-1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1-1625827-1
Description
TL3A R068 1
Customer Reference
Detailed Description
68 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.700
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.7001,05388 €1.791,60 €
Unit Price without VAT:1,05388 €
Unit Price with VAT:1,25412 €