
1-1624323-1 | |
|---|---|
DigiKey Part Number | 5831-1-1624323-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1624323-1 |
Description | RES 2K OHM 0.1% 1/2W AXIAL |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 145°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.250" Dia x 0.500" L (6.35mm x 12.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 11,18800 € | 167,82 € |
| Unit Price without VAT: | 11,18800 € |
|---|---|
| Unit Price with VAT: | 13,31372 € |

