
1-1623728-3 | |
|---|---|
DigiKey Part Number | 5831-1-1623728-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-1623728-3 |
Description | Wirewound Res.-Through Hole BCHE |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 11W Through Hole Resistor Axial, Radial Formed Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.394" x 0.354" Rectangular x 1.969" L (10.00mm x 9.00mm x 50.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,84340 € | 168,68 € |
| Unit Price without VAT: | 0,84340 € |
|---|---|
| Unit Price with VAT: | 1,00365 € |

