
1-1623720-1 | |
|---|---|
DigiKey Part Number | 5831-1-1623720-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1623720-1 |
Description | RES 4.7K OHM 10% 2W AXIAL |
Customer Reference | |
Detailed Description | 4.7 kOhms ±10% 2W Through Hole Resistor Axial Pulse Withstanding Ceramic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±1300ppm/°C | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.276" Dia x 0.748" L (7.00mm x 19.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 95 | 1,57495 € | 149,62 € |
| Unit Price without VAT: | 1,57495 € |
|---|---|
| Unit Price with VAT: | 1,87419 € |

