Image for 1-1622820-7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1622820-7

DigiKey Part Number
5831-1-1622820-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1-1622820-7
Description
3520 1M 5%
Customer Reference
Detailed Description
1 MOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.000
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05015 €200,60 €
16.0000,04844 €775,04 €
Unit Price without VAT:0,05015 €
Unit Price with VAT:0,05968 €