New at DigiKey
Image for 1-1614532-6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1614532-6

DigiKey Part Number
5831-1-1614532-6-ND
Manufacturer
Manufacturer Product Number
1-1614532-6
Description
RN 0805 33K 0.1% 10PPM CUT LENGT
Customer Reference
Detailed Description
33 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Bulk
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 750
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2500,70540 €176,35 €
Unit Price without VAT:0,70540 €
Unit Price with VAT:0,83943 €