
1-1534150-1 | |
|---|---|
DigiKey Part Number | 5831-1-1534150-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1534150-1 |
Description | Auto Conn MQS RECPT HSG 4P BK |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 80°C | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,18073 € | 144,58 € |
| Unit Price without VAT: | 0,18073 € |
|---|---|
| Unit Price with VAT: | 0,21507 € |

