
1-1534127-1 | |
|---|---|
DigiKey Part Number | 5831-1-1534127-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1534127-1 |
Description | AUTOMOTIVE CONNECTORS AMP MCP 2. |
Customer Reference | |
Detailed Description | 21 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 3 |
Mfr | Row Spacing 0.217" (5.51mm) |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Contact Termination Crimp |
Connector Type | Fastening Type Push-Pull |
Contact Type Female Socket | Color Black |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Pitch 0.197" (5.00mm) | Operating Temperature -40°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 7,14750 € | 142,95 € |
| 60 | 6,29783 € | 377,87 € |
| 100 | 6,15330 € | 615,33 € |
| 160 | 5,88131 € | 941,01 € |
| Unit Price without VAT: | 7,14750 € |
|---|---|
| Unit Price with VAT: | 8,50553 € |











