
1-1452368-1 | |
|---|---|
DigiKey Part Number | 5831-1-1452368-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1452368-1 |
Description | Headers&Wire Housings MOD2 PIN H |
Customer Reference | |
Detailed Description | Connector Header Through Hole 32 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Lever Lock |
Packaging Bulk | Contact Length - Post 0.110" (2.79mm) |
Part Status Active | Insulation Height 0.795" (20.20mm) |
Connector Type | Contact Shape Square |
Contact Type Tab | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polyethylene Terephthalate (PET), Glass Filled |
Row Spacing - Mating | Insulation Color Gray |
Number of Positions Loaded All | Current Rating (Amps) 1.5A |
Style | Voltage Rating 230V |
Shrouding Shrouded - 4 Wall | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 1,82725 € | 146,18 € |
| 240 | 1,69129 € | 405,91 € |
| Unit Price without VAT: | 1,82725 € |
|---|---|
| Unit Price with VAT: | 2,17443 € |

