
1-1437357-9 | |
|---|---|
DigiKey Part Number | 5831-1-1437357-9-ND |
Manufacturer | |
Manufacturer Product Number | 1-1437357-9 |
Description | CBL RIBN 25COND 0.05 BLUE 100' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Blue 25 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.036" (0.91mm) |
Packaging Bulk | Ribbon Width 1.250" (31.75mm) |
Part Status Active | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Type Flat Cable | Voltage 300 V |
Number of Conductors 25 | Operating Temperature -20°C ~ 105°C |
Pitch | Conductor Material Copper, Tinned |
Length 100.0' (30.48m) | Insulation Resistance 10GOhm |
Wire Gauge 28 AWG | First Conductor Mark Blue |
Conductor Strand 7 Strands / 36 AWG | Current Rating (Amps) 2 A |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 78,11500 € | 156,23 € |
| 10 | 74,99500 € | 749,95 € |
| 20 | 71,98650 € | 1.439,73 € |
| Unit Price without VAT: | 78,11500 € |
|---|---|
| Unit Price with VAT: | 92,95685 € |

