
1-1418480-1 | |
|---|---|
DigiKey Part Number | 5831-1-1418480-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1418480-1 |
Description | HOUSING FOR FEMALE TERMINAL, WIR |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Slide-On | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 140°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,17900 € | 176,85 € |
| 450 | 1,03271 € | 464,72 € |
| 750 | 1,00691 € | 755,18 € |
| 900 | 0,96387 € | 867,48 € |
| Unit Price without VAT: | 1,17900 € |
|---|---|
| Unit Price with VAT: | 1,40301 € |

