
1-1414640-0 | |
|---|---|
DigiKey Part Number | 5831-1-1414640-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-1414640-0 |
Description | RESOLVER V23401-P7XX2-B701 |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Angle, Rotary Position Hole for Shaft Wire Leads |
Datasheet | Datasheet |
Category | Actuator Type Hole for Shaft |
Manufacturer TE Connectivity | Resistance 3 Ohms |
Packaging Bulk | Resistance Tolerance ±0.3% |
Part Status Active | Voltage - Supply 4V |
For Measuring Angle, Rotary Position | Mounting Type Chassis Mount |
Technology Magnetoresistive | Termination Style Wire Leads |
Output Resistive | Operating Temperature -55°C ~ 150°C |
Output Signal Cosine, Sine | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,27000 € | 198,27 € |
| 2 | 190,33500 € | 380,67 € |
| Unit Price without VAT: | 198,27000 € |
|---|---|
| Unit Price with VAT: | 235,94130 € |

