
1-1393536-5 | |
|---|---|
DigiKey Part Number | 5831-1-1393536-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-1393536-5 |
Description | V23535B1780C160=BKLEV413 VERBI |
Customer Reference | |
Detailed Description | 16 Position Ribbon Cable, DIP Header Connector Gray Crimp Through Hole |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Packaging Bulk | Cable Termination Crimp |
Part Status Obsolete | Features Feed Through, Strain Relief |
Connector Type Ribbon Cable, DIP Header | Contact Finish Tin |
Number of Positions 16 | Contact Finish Thickness 196.9µin (5.00µm) |
Cable Pitch 0.050" (1.27mm) | Color Gray |
Board-Side Pitch 0.100" (2.54mm) | Number of Positions Loaded All |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 4,51286 € | 157,95 € |
| Unit Price without VAT: | 4,51286 € |
|---|---|
| Unit Price with VAT: | 5,37030 € |

