
1-1393304-0 | |
|---|---|
DigiKey Part Number | 5831-1-1393304-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-1393304-0 |
Description | RELAY GEN PURPOSE SPST 70A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 70 A | |
Switching Voltage | 16VDC - Max | |
Load - Max Switching | 1120VA | |
Coil Current | 133.3 mA | |
Coil Type | Non Latching | |
Features | Resistor | |
Termination Style | Quick Connect - 0.187"/0.250" | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 7.2 VDC | |
Must Release Voltage | 1.6 VDC | |
Operate Time | 7 ms | |
Release Time | 2 ms | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Alloy | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 90 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 10,81800 € | 162,27 € |
| 45 | 9,45800 € | 425,61 € |
| 75 | 9,23427 € | 692,57 € |
| 150 | 9,00187 € | 1.350,28 € |
| Unit Price without VAT: | 10,81800 € |
|---|---|
| Unit Price with VAT: | 12,87342 € |

