
1-1377173-5 | |
|---|---|
DigiKey Part Number | 5831-1-1377173-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-1377173-5 |
Description | SMP 0-0327043-0 |
Customer Reference | |
Detailed Description | Red 6 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | - | |
Length - Overall | 1.102" (27.99mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.105" ~ 0.146" (2.67mm ~ 3.71mm) | |
Material - Insulation | - | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,55080 € | 165,24 € |
| 1.500 | 0,52497 € | 787,46 € |
| Unit Price without VAT: | 0,55080 € |
|---|---|
| Unit Price with VAT: | 0,65545 € |

