
1-1377172-2 | |
|---|---|
DigiKey Part Number | 5831-1-1377172-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-1377172-2 |
Description | SMP 0-0130191-0 |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | - | |
Length - Overall | 0.570" (14.48mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,67127 € | 201,38 € |
| 600 | 0,66267 € | 397,60 € |
| 1.200 | 0,65406 € | 784,87 € |
| Unit Price without VAT: | 0,67127 € |
|---|---|
| Unit Price with VAT: | 0,79881 € |

