
1-1103417-1 | |
|---|---|
DigiKey Part Number | 5831-1-1103417-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1103417-1 |
Description | HA.16.BU.S |
Customer Reference | |
Detailed Description | Female Insert Beige 17 Position Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 17 | |
Size | - | |
Termination Style | Screw | |
Voltage Rating | 250V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Beige | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | Copper | |
Contact Finish | Silver | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 99,67500 € | 199,35 € |
| Unit Price without VAT: | 99,67500 € |
|---|---|
| Unit Price with VAT: | 118,61325 € |

