
1-1102319-3 | |
|---|---|
DigiKey Part Number | 5831-1-1102319-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-1102319-3 |
Description | HB-Z.24.STS-ZB.1.29 |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG29 8 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 8 | |
Lock Location | Locking Clip (1) on Hood | |
Thread Size | PG29 | |
Size / Dimension | 4.724" L x 1.693" W x 2.756" H (120.00mm x 43.00mm x 70.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 45,29250 € | 181,17 € |
| 8 | 44,45000 € | 355,60 € |
| 16 | 43,61500 € | 697,84 € |
| 32 | 42,77188 € | 1.368,70 € |
| 40 | 41,94575 € | 1.677,83 € |
| 52 | 34,75962 € | 1.807,50 € |
| Unit Price without VAT: | 45,29250 € |
|---|---|
| Unit Price with VAT: | 53,89808 € |

