
1-104482-2 | |
|---|---|
DigiKey Part Number | 5831-1-104482-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-104482-2 |
Description | CONN RCPT HSG 28POS 2.54MM |
Customer Reference | |
Detailed Description | 28 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | -65°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,35973 € | 203,96 € |
| 300 | 1,18763 € | 356,29 € |
| 600 | 1,16182 € | 697,09 € |
| Unit Price without VAT: | 1,35973 € |
|---|---|
| Unit Price with VAT: | 1,61808 € |

