Socket Contact Gold 28-32 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-104481-2

DigiKey Part Number
5831-1-104481-2-ND
Manufacturer
Manufacturer Product Number
1-104481-2
Description
SHORT POINT RECP CONT LP
Customer Reference
Detailed Description
Socket Contact Gold 28-32 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Bulk
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
28-32 AWG
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.000
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,22978 €229,78 €
2.0000,20224 €404,48 €
4.0000,19794 €791,76 €
7.0000,19364 €1.355,48 €
Unit Price without VAT:0,22978 €
Unit Price with VAT:0,27344 €