
1-100400-0 | |
|---|---|
DigiKey Part Number | 5831-1-100400-0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-100400-0 |
Description | MICRO-MATCH FSID NP |
Customer Reference | |
Detailed Description | Position Receptacle Connector Tin |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Insulation Color Red |
Packaging Tape & Reel (TR) | Contact Length - Post 0.122" (3.10mm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Forked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,58643 € | 1.466,08 € |
| Unit Price without VAT: | 0,58643 € |
|---|---|
| Unit Price with VAT: | 0,69785 € |

