
097529-0018 | |
|---|---|
DigiKey Part Number | 5831-097529-0018-ND |
Manufacturer | |
Manufacturer Product Number | 097529-0018 |
Description | CABLE ASSY D-MIC-D 9P 203.2MM |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Yellow, Individual 0.667' (203.20mm, 8.00") Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer ITT Cannon, LLC | Number of Positions 9 |
Series | Length 0.667' (203.20mm, 8.00") |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Yellow, Individual |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Individual Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 62,17000 € | 186,51 € |
| 6 | 61,01500 € | 366,09 € |
| 12 | 57,56333 € | 690,76 € |
| 51 | 47,20353 € | 2.407,38 € |
| 102 | 42,16353 € | 4.300,68 € |
| Unit Price without VAT: | 62,17000 € |
|---|---|
| Unit Price with VAT: | 73,98230 € |

