
06151912-LC | |
|---|---|
DigiKey Part Number | 5831-06151912-LC-ND |
Manufacturer | |
Manufacturer Product Number | 06151912-LC |
Description | TE Connectivity |
Customer Reference | |
Detailed Description | Wire Marker, Push On 0.18" L (4.5mm) White Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Category | Size 0.18" L (4.5mm) |
Manufacturer TE Connectivity | Cable Diameter 0.100" ~ 0.160" (2.54mm ~ 4.06mm) |
Series | Legend 12 |
Packaging Bulk | Color White |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Type Wire Marker, Push On | Operating Temperature -45°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,02465 € | 147,90 € |
| Unit Price without VAT: | 0,02465 € |
|---|---|
| Unit Price with VAT: | 0,02933 € |

