
056868-000 | |
|---|---|
DigiKey Part Number | 5831-056868-000-ND |
Manufacturer | |
Manufacturer Product Number | 056868-000 |
Description | Wire Labels & Markers STD06Y-E |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Yellow Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.102" ~ 0.138" (2.60mm ~ 3.50mm) |
Manufacturer TE Connectivity | Legend E |
Series | Color Yellow |
Packaging Tray | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.900 | 0,03655 € | 142,54 € |
| 7.800 | 0,03060 € | 238,68 € |
| 15.600 | 0,02635 € | 411,06 € |
| 31.200 | 0,02465 € | 769,08 € |
| 62.400 | 0,02210 € | 1.379,04 € |
| Unit Price without VAT: | 0,03655 € |
|---|---|
| Unit Price with VAT: | 0,04349 € |

