
0500600000 | |
|---|---|
DigiKey Part Number | 5831-0500600000-ND |
Manufacturer | |
Manufacturer Product Number | 0500600000 |
Description | TBF 30/19/18 TRSP |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Gray Cover Included 7.323" L x 6.890" W (186.00mm x 175.01mm) X 11.890" (302.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 7.323" L x 6.890" W (186.00mm x 175.01mm) | |
Height | 11.890" (302.00mm) | |
Area (L x W) | 50.5in² (326cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-2 | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 71,14667 € | 213,44 € |
| Unit Price without VAT: | 71,14667 € |
|---|---|
| Unit Price with VAT: | 84,66454 € |

